Draper Expert 19249 225g (8 Oz) Claw Hammer

Standard range
Order Code:

91-3526

Brand: Draper Expert MPN: 19249 EAN-13: 5010559192496
  • Quickly find another product in this range by Weight:

    225g 450g 560g
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
400 available to back orderBack-order availability date - 30/12/2024

A claw hammer with a solid forged head manufactured from fine-grain, high-carbon steel that has been correctly hardened and tempered.


  • Weight: 225g (8oz.)
  • Fully polished head
  • Lacquer coating for rust protection
  • Hardened tubular steel shaft
  • Shaft fitted with comfortable shock-absorbing vinyl grip
  • Draper type 19249
Type Claw hammer
Head Material Steel
Shaft Material Steel
Weight 225g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot