Draper 63739 19 x 200mm Octagonal Shank Cold Chisel

Standard range
Order Code:

91-3655

Brand: Draper MPN: 63739 EAN-13: 5010559637393
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
74 in Stock, despatched in 3 days

An octagonal shank chisel made from selected steel with polished cutting edge.


  • Tip width: 19mm
  • Length: 200mm
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63739
Type Octagonal chisel
Length 200mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot