Draper 63743 25 x 250mm Octagonal Shank Cold Chisel

Standard range
Order Code:

91-3657

Brand: Draper MPN: 63743 EAN-13: 5010559637430
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in Stock, despatched in 3 days

An octagonal shank chisel made from selected steel with polished cutting edge.


  • Tip width: 25mm
  • Length: 250mm
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63743
Type Octagonal chisel
Length 250mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot