Draper Expert 11911 10mx19mm White Insulation Tape to BSEN60454/TYPE2 Pack Of 8

Extended range
Order Code:

91-4118

Brand: Draper Expert MPN: 11911 EAN-13: 5010559119110
  • Quickly find another product in this range by Colour/Pattern:

    Black Blue Green Grey White
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 days


Self-extinguishing, flame-resistant PVC insulating tape manufactured to EN60454/Type2 specification.


  • Colour: white
  • Width: 19mm
  • Reel length: 10m
  • Manufactured under strict quality control
  • Security wrapped 8 rolls per pack
  • Manufactured to EN60454/Type2 specifications
  • Draper type 11911
Type Insulating tape
Colour/Pattern White
Length 10m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot