Draper Expert 40467 600 x 8mm Extra Long Pattern Auger Bit

Standard range
Order Code:

91-5804

Brand: Draper Expert MPN: 40467 EAN-13: 5010559404674
Qty Unit Price (Ex VAT)
1+ £8.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 available to back orderBack-order availability date - 14/02/2025

An extra-long auger bit, with a combination type shank suitable for both power and hand drills, suitable for use on all wood types.

The bit is precision machined for perfect concentricity from high carbon steel and is fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 8mm
  • Length: 600mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 40467
Diameter 8mm
Length 600mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot