Draper Expert 40469 600 x 16mm Extra Long Pattern Auger Bit

Standard range
Order Code:

91-5806

Brand: Draper Expert MPN: 40469 EAN-13: 5010559404698
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 05/12/2024

An extra-long auger bit, with a combination type shank suitable for both power and hand drills, suitable for use on all wood types.

The bit is precision machined for perfect concentricity from high carbon steel and is fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 16mm
  • Length: 600mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 40469
Diameter 16mm
Length 600mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot