Draper Expert 42604 400 x 19mm Extra Long Pattern Auger Bit

Extended range
Order Code:

91-5808

Brand: Draper Expert MPN: 42604 EAN-13: 5010559426041
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

An extra-long auger bit, with a combination type shank suitable for both power and hand drills, suitable for use on all wood types.

The bit is precision machined for perfect concentricity from high carbon steel and is fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 19mm
  • Length: 400mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 42604
Diameter 19mm
Length 400mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot