Draper 25502 127mm x 18tpi No 3 Plain End Fretsaw Blades

Draper 25502 127mm x 18tpi No 3 Plain End Fretsaw Blades

Order Code:

91-5957

Brand: Draper MPN: 25502 EAN-13: 5010559255023
  • Country of Origin: Germany

Discontinued


Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 18
  • Grade: No. 3
  • Width x thickness: 0.90 x 0.38
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25502
Type Fretsaw blade

Reviews


Be the first to submit a review

Trustpilot