Draper 25503 127mm x 15tpi No 4 Plain End Fretsaw Blades

Draper 25503 127mm x 15tpi No 4 Plain End Fretsaw Blades

Order Code:

91-5958

Brand: Draper MPN: 25503 EAN-13: 5010559255030
  • Country of Origin: Germany

Discontinued


Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 15
  • Grade: No. 4
  • Width x thickness: 0.97 x 0.40
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25503
Type Fretsaw blade

Reviews


Be the first to submit a review

Trustpilot