Draper 25504 127mm x 12tpi No 5 Plain End Fretsaw Blades

Draper 25504 127mm x 12tpi No 5 Plain End Fretsaw Blades

Order Code:

91-5959

Brand: Draper MPN: 25504 EAN-13: 5010559255047
  • Country of Origin: Germany

Discontinued


Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 12
  • Grade: No. 5
  • Width x thickness: 0.97 x 0.40
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25504
Type Fretsaw blade

Reviews


Be the first to submit a review

Trustpilot