Draper 17135 Storm Force 10.8V Cordless Ratchet - Bare

Extended range
Order Code:

91-7273

Brand: Draper MPN: 17135 EAN-13: 5010559171354
Qty Unit Price (Ex VAT)
1+ £50.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This cordless ratchet is part of the Storm Force range from Draper and can achieve a powerful 45Nm.


  • Forward reverse facility
  • Super bright LED worklight
  • Battery level indicator
  • Ratchet head 3/8in
  • Speed (no load) 0 to 250 rpm
  • Manufacturer's part 17135
Type Ratchet
Battery 10.8V
Drive 3/8in

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 14, 2018 Question by: Rapid Customer | Product code: 91-7273
Q. Is this item similar to the sealey cp1202 cordless ratchet
A. Hi Steve, thank you for your question. This is almost identical other than the working voltage: Sealey uses 12 volts and Draper 10.8V.

Reviews


Be the first to submit a review

Trustpilot