Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Re-reeling orders placed after 16:30 will be processed the next working day.
A 91K 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.
Case Type | Axial |
---|---|
Power Handling | 0.6W |
Resistance | 91kΩ |
Temperature Coefficient | 50ppm |
Tolerance | 1% |
Type | Metal film resistor |
Working Voltage | 250V |
To use this facility please Sign In.
Sign In