Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T49244-035 Dextro VDE Slim Screwdriver SL 3,5 x 100 mm

Standard range
Order Code:  

93-3575

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T49244-035 Copy to clipboard EAN-13: 5013969032062
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

The thick insulation on many VDE screwdrivers often prevents the screwdriver tip from reaching recessed screw heads in terminal housings, etc. These Dextro VDE rated screwdrivers from CK Tools have extra slim shafts that allow them to reach the parts that other VDE screwdrivers cannot reach.


  • Slotted blade width 3.5mm
  • Blade thickness 0.6mm
  • Shaft length 100mm
  • Slim shafted insulated blades allow access to recessed screws and fixings
  • VDE approved and individually tested to 10,000V for safe working up to 1000V
  • 100% German manufactured assuring quality and performance
  • Dual component, ergonomic handles have been specifically designed for electricians
  • Premium quality chrome vanadium steel blades for exceptional strength & durability
  • VDE & GS approved
  • CK Tools type T49244-035


Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 195mm
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot