9400 Soldering Gun, 140W/100W, 230V, UK

The Weller WLG940023G series soldering gun is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Cable Length Lifetime Warranty Tip Type Voltage Wattage Working Temperature
Weller WLG940023G 9400 Soldering Gun, 140W/100W, 230V, UK
Weller WLG940023G 9400 Soldering Gun, 140W/100W, 230V, UK
Standard range
WLG940023G
1+ £61.50

4 in stock, despatched same dayAdditional quantity lead time 7 days
Soldering Gun 1.5m No N/A 230V 100W 480°C
Weller WLG9400K23G 9400 Soldering Gun Kit, 140W/100W, 230V, UK
Weller WLG9400K23G 9400 Soldering Gun Kit, 140W/100W, 230V, UK
Standard range
WLG9400K23G
1+ £74.83

1 in stock, despatched same dayAdditional quantity lead time 7 days
Soldering Gun Kit 1.5m No N/A 230V 100W 480°C


Trustpilot