Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

96-2-40 Spirit Level 3 Vial 15225 40cm

<p>Stabila 96-2 Extra strong double plumb ribbed box section levels are made from an extra strong light metal rectangular profile with gripping ridges and removable end-caps made from two materials.</p> <p>The removable end-caps are also equipped with well-proven patented anti-slip stops. Has 2 vertical vials, 1 horizontal vial, and 2 milled measuring surfaces on levels up to 120cm. Levels over 120cm do not have milled surfaces.</p> <p>Measurement Accuracy: in normal position 0.029&deg; = 0.5 mm/m. Overhead Measurement 0.043&deg; = 0.75 mm/m.</p><p>Stabila 96-2-40 Level 3 Vial.</p> <p>Length: 400mm (16in).</p>

Trustpilot