Site: Industry
Currency: GBP    
Rapid G1020B ABS Box Multipurpose 83 x 54 x 30

Rapid G1020B ABS Box Multipurpose 83 x 54 x 30

Rapid
Order Code:

30-3360

Brand: Rapid MPN: G1020B

Discontinued


Multipurpose project box moulded in textured, high impact black ABS which can be easily drilled or punched.
  • Size 83 x 54 x 30mm
  • Lids are retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in lid and base
  • UL-94HB flame resistance rating
Colour Black
Enclosure Height 30mm
Enclosure Length 83mm
Enclosure Width 54mm
External Features High impact
Internal Features PCB mounting
Material ABS

Order Code: 30-1777

MPN: 301777

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 125+
£1.66 £1.57 £1.45 £1.36 £1.29 £1.26
274 in stock, despatched same dayAdditional 100 due on 10/06/2025

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C