Ansmann 1001-0088 WiLine 10 Wireless Charger

Order Code:

18-4303

Brand: Ansmann MPN: 1001-0088 EAN-13: 4013674155897

Discontinued


The 1001-0088 WiLine 10 from ANSMANN is an intelligent desktop wireless charger compatible with all Qi-compatible smartphones and Qi receivers.

With a maximum 10W output power, this wireless charger offers quick charging of supported devices. This charger can be powered by USB using ports in computers, laptops or USB power supplies.


  • Desktop wireless charger
  • Supports all Qi enabled devices
  • LED charging indication
  • Rubberised anti-slip rings top and bottom
  • Supports 5V or 9V input voltage
  • Up to 10W wireless charging
  • Overload protection
  • USB to USB-C cable supplied
Type Inductive wireless charging
Battery Size N/A
Chemistry N/A
Input Connector USB
Nominal Voltage 5 or 9V
Output Connector Qi Wireless
Output Current 1 or 1.2A

Reviews


Be the first to submit a review

Trustpilot