Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SCI PN-1 Black Pointer Control Knob

Order Code:  

32-0175

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PN-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.785
100+ £0.594
500+ £0.423

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,979 in Stock, despatched same dayAdditional quantity lead time 5 months

Black pointer control knob from SCI with central indicator line in white.


  • Heat-resistant phenolic plastic
  • Grub screw fixing
  • Diameter 19mm
  • Suitable for 6.35mm (0.25in) spindles
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter N/A
Colour Black
Material Phenolic plastic

To use this facility please Sign In.

Sign In

Reviews


POINT OF ORDER

Reviewed by: A19LBP - 21 January 2015
These knobs are excellent value for money and have a look and feel of quality. The perfect addition to depict which selection a switch is currently set. Highly recommended component.