Cable mounting 2-row 26-way grey IDC transition connector from Oupiin, suitable for direct mounting to ribbon cable.
- Allows an easy compact interface between ribbon cable and printed circuit boards
- Straight orientation
- Pitch 2.54mm
- Current rating 1A
- Gold over nickel plated contacts
- Oupiin part 6011-26C00YA
Pitch |
2.54mm |
Number of Pins |
26 |
Number of Rows |
1 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.