Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 4mm Shrouded Stackable Test Plug Black

Order Code:  

17-2621

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2621 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

These black safety sheathed 4mm stackable test plugs have a solder bucket termination, a rigid insulating sleeve and soft ends for self-assembly of test leads.


  • Simple assembly
  • Brass body
  • Beryllium copper, nickel plated spring
  • PA housing
  • 4mm cable diameter
  • Solder contact
  • Length 54mm
  • Voltage 1000V
  • Maximum current rating 32A
Colour Black
Current Rating 32A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 1000V

Reviews


Be the first to submit a review