Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

HellermannTyton 110-06000 MK6 Manual Cable Tie Tool Grey/Black 9.0mm max

Order Code:  

49-8097

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 110-06000 Copy to clipboard EAN-13: 4031026102634
 Report an error

Discontinued

The HellermannTyton 110-06000 MK6 is a Grey//Black Manual Tensioning Tool with Metal Housing that has been designed to make the handling of HellermannTyton cable ties even easier. Cable ties can be tensioned and automatically cut off flush at the head by squeezing the trigger. This reliable and low maintenance tool has an infinitely adjusable tension force, and can handle cable ties up to 9.0mm in width.

This tough tool is used by harness makers for the automotive industry, as well as in the aerospace, railway and medical industries.


  • Can be used at temperatures up to +538°C
  • Material: Metal
  • Weight: 500g
  • Strap width max: 9.0mm
  • Strap thickness max: 2.0mm
  • Supplied in Grey/Black
  • Type: MK6
  • Manufacturer's part: HellermannTyton 110-06000 MK6

Reviews


Be the first to submit a review