Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The HellermannTyton 166-34600 SCSB12 is a Metallic Conduit Connector with a fixed external thread from the SCSB-FM Series. The fitting comprises of two parts, the shell and the body. The M16 connector has been manufactured from nickel plated brass.
Colour | Nicked plated |
---|---|
Diameter | 10.2mm |
Material | Brass |
Type | Conduit fitting |