Lumberg SFV60 6 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

Order Code:

15-1526

Brand: Lumberg MPN: SFV60

Discontinued


Circular locking chassis plug from the Lumberg SFV Series, straight orientation, 6 ways.


  • Plug gender, pin contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • Solder termination
  • Chassis mounting
  • Copper zinc contact material
  • Pre-silvered and gilded contact plating
  • Nickeled zinc diecast housing
  • IP40 protection category
  • PA GF body material
  • Front mounting
  • Threaded joint
  • Manufacturer's part SFV60

Questions


*Question functionality currently disabled


Wednesday, January 15, 2020 Question by: Daniel | Product code: 15-1526
Q. What's really the name of this plug? ive been searching for it and can only seem to get the smaller ones which is definitely not what I need
A. Hi Daniel, thank you for your question. These are known as a DIN plug and under our circular multipole section. The full available range can be found here.

Reviews


Be the first to submit a review

Trustpilot