TE Connectivity 0-0710030-8 M12 Uninsulated Tube Terminal Ring 16mm² 12.8mm

Order Code:

50-9107

Brand: TE Connectivity MPN: 0-0710030-8

Discontinued


M12 uninsulated AMP XCT tube terminal ring.
  • Hole diameter: 12.8 mm
  • Cross-section: 16mm²
Wire Gauge 5AWG
Blade Thickness 1.2mm
Blade Width 16mm
Connector Length 43mm
Gender N/A
Type Uninsulated tube terminal ring

Reviews


Be the first to submit a review

Trustpilot