UniStrand 3642 3 core Coiled 1 amp White Cable

Order Code:

01-8020

Brand: UniStrand MPN: 3642

Discontinued


White 1A three core coil cord for general power supply applications.


  • Copper conductor
  • Cable length 1.5m
  • Cable diameter 5.2mm
  • Wire size 0.63mm
  • Colour: white
  • Current rating 1A
  • Conductor stranding 30/0.1mm
  • Temperature rating +70°C
Sheath Colour White
Insulation Material PVC
Length 1.5m
No. of Cores 3
Type Spiral cable

Reviews


Be the first to submit a review

Trustpilot