Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 733-102 2 Pole 2.5mm 6A MCS Female Pluggable Connector Codable Light Grey

Order Code:  

50-5936

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 733-102 Copy to clipboard EAN-13: 4044918293938
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
200+ £2.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
251 available to back OrderBack-order availability date - 04/10/2024
The WAGO PCB Spring Connector 2.5mm 4A is a female connector with coding fingers 2 pole, pin spacing 2.5mm/0.098in. It offers 100% protection against misconnection.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • CAGE CLAMP®S Connection
  • 11.8 x 7.5 x 17.1mm (H x W x D)
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot