Site: Industry
Currency: GBP    
CamBlock Plus CTBP9300/2AO 5mm Pitch Vertical Male Header Open Ends 2 Pole

CamBlock Plus CTBP9300/2AO 5mm Pitch Vertical Male Header Open Ends 2 Pole

CamdenBoss
Extended range
Order Code:

21-3341

Brand: CamdenBoss MPN: CTBP9300/2AO
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
4000+ £0.100
Price per unit Ex VAT
Order in multiples of 4000
1,006 available to back orderBack-order availability date - 17/03/2025

Pluggable 2-pole male vertical terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Length 11.2mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9300/2AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Wire Gauge 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 2
Series CTBP
Termination Pluggable

Order Code: 21-2340

MPN: CTB9300/2AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.217 £0.176 £0.165 £0.155
113 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 21-2816

MPN: 21-2816

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+ 500+ 1000+
£0.094 £0.071 £0.059 £0.051 £0.044 £0.040
3,790 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C