Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | General purpose diecast aluminium |
---|---|
Material | Diecast aluminium |
Enclosure Length | 119mm |
Enclosure Width | 94mm |
Enclosure Height | 56mm |
Series | 5100 |
Flame Resistance | N/A |
IP Rating | IP54 |
Internal Features | N/A |
Finish | Natural |
Colour | Silver |
To use this facility please Sign In.
Sign In