Christmas Opening Hours and Delivery Dates here

CamdenBoss BIM2006/IP-BLK ABS Case Black IP65 210 x 112 x 61mm 2000 Series

Order Code:

30-5515

Brand: CamdenBoss MPN: BIM2006/IP-BLK
Qty Unit Price (Ex VAT)
50+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/02/2026

The CamdenBoss ABS Case General Purpose Black (210 x 112 x 61mm) 2000 Series features a lugged IP65 Lid and base moulded in ABS, and has excellent properties for machining.
  • Lid mounted by four M3 machine screws
  • Polished finish for ease of cleaning
  • Integral mounting guides to accept 1.6mm PCBs
  • Plastic standoffs in lid for PCB mounting
  • Standard unit includes: Base & lugged lid, 4x M3 machine screws, PCB adaptors

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 61mm
Enclosure Length 210mm
Enclosure Width 112mm
Colour Black
External Features Lugged lid
Internal Features PCB mounting
Material ABS
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot