Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
100+ | £4.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A DIN rail mounting enclosure from CamdenBoss's CNMB series.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Light grey |
---|---|
Enclosure Height | 58mm |
Enclosure Length | 88mm |
Enclosure Width | 90mm |
External Features | DIN rail mounting |
Internal Features | PCB mounting |
Material | Polycarbonate |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In