CamdenBoss CNMB/9/E Snap Fit Extention Module Size 9

Extended range
Order Code:

30-1202

Brand: CamdenBoss MPN: CNMB/9/E
Qty Unit Price (Ex VAT)
3000+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 19/03/2025

The CamdenBoss CNMB/9/E is a grey height extension module suitable for use with CNMB/9 series DIN mounting enclosures.

The extension module adds 16mm to the height of a standard enclosure, providing space for an additional horizontal PCB.


  • Length: 157.7mm
  • Width: 42mm
  • Height: 16mm
  • Weight: 90g
  • Material: polycarbonate
  • Colour: light grey
  • UL rating UL94-V0
  • Size: 9
  • Accepts a hinged, curved lid (not included)
  • CamdenBoss type CNMB/9/E

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Light grey
Enclosure Height 16mm
Enclosure Length 157.7mm
Enclosure Width 42mm
Internal Features PCB mounting
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot