Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.21 |
10+ | £1.10 |
50+ | £1.01 |
100+ | £0.974 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rising clamp terminal block, from the CamdenBoss CTB7000 Series, with 3 poles, 5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Current Rating | 22A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 3 |
Pitch | 5mm |
Voltage Rating | 250V |
Wire Gauge | 2mm² |
Wire Gauge (AWG) | 30 to 12AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In