CamdenBoss IND515205-LED2-T/GRN 240V LED Indicator Green

Standard range
Order Code:

42-0486

Brand: CamdenBoss MPN: IND515205-LED2-T/GRN
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional 30 due on 09/04/2025

Green neon-replacement LED indicator from the CamdenBoss 515 MPA series.


  • Transparent lens
  • Threaded body for panel thicknesses 0.5 to 3.5mm
  • Panel cut-out 6.4mm diameter
  • Stripped wire termination 164mm long
  • Fitted with a resistor and operates at 240V
  • Operating life 50,000 hours
  • Polycarbonate lens/body with chrome bezel
  • Supplied with nut and shakeproof washer
  • Maximum working temperature 105°C
  • Manufacturer's part IND515205-LED2-T/GRN

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type LED Indicator
Bezel Chrome
Colour Green
Size 7.5mm
Voltage 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot