Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £92.14 |
10+ | £85.47 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Brown / beige |
---|---|
Enclosure Height | 106mm |
Enclosure Length | 210mm |
Enclosure Width | 280mm |
External Features | Sloped |
Internal Features | N/A |
Material | Aluminium |
Finish | Anodised |
Flame Resistance | N/A |
IP Rating | IP40 |
Series | 2600/2700 |
Type | Instrument Cases |
To use this facility please Sign In.
Sign In