Christmas Opening Hours and Delivery Dates here
CamdenBoss RTM2704-BR/B 2600/2700 Series Terminal Case Brown/Beige 210x483x106mm

Image Representative of Range

CamdenBoss RTM2704-BR/B 2600/2700 Series Terminal Case Brown/Beige 210x483x106mm

Order Code:

30-5552

Brand: CamdenBoss MPN: RTM2704-BR/B
Qty Unit Price (Ex VAT)
1+ £108.74
25+ £107.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2026

Need something more than a standard enclosure?

The CamdenBoss Terminal Case Brown/Beige (210 x 483 x 106mm) 2600/2700 Series features a base and top manufactured from 2mm and 1.6mm aluminium panels.
  • Aluminium, 1mm thick, silver anodised
  • 2 sides supplied per unit

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Instrument Cases
Material Aluminium
Enclosure Length 210mm
Enclosure Width 483mm
Enclosure Height 106mm
Colour Brown / beige
External Features Sloped
Finish Anodised
IP Rating IP40
Series 2600/2700

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot