Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
The UniStrand 10/0.1mm Equipment Wire Pink 100m is a high quality flexible wire perfect for general interconnections within instruments.
Cable Diameter | 1.05mm |
---|---|
Colour | Orange |
Conductor Cross-section | 0.079mm² |
Conductor Stranding | 10/0.1mm |
Insulation Material | Polyvinyl chloride |
Length | 100m |
Sold by Metre | No |
Standards/Test Marks | BS 6746 |
Type | Equipment Wire |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In