This high quality yellow and red bi-colour stranded equipment wire is ideal for general use and interconnection within apparatus.
- 16/0.2mm (0.5mm²) tinned copper conductor
- Overall diameter 1.55mm
- Current rating 4A
- Rating 1kV 3A at 70°C
- Approved to DEF61-12 (Part 6)
- Supplied on reels of 100m
Colour |
Yellow, red |
Length |
100m |
Conductor Stranding |
16/0.2mm |
Standards/Test Marks |
DEF61-12, BS4808 |
Insulation Material |
Polyvinyl chloride |
Sold by Metre |
No |
Conductor Cross-section |
0.5mm² |
Cable Diameter |
1.55mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In