Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Equipment Wire 16/0.2mm Violet/Red 100m

Order Code:  

01-2350

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 01-2350 Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
1+ £21.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
28 in Stock, despatched same dayContact us for additional stock

This high quality violet and red bi-colour stranded equipment wire is ideal for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Approved to DEF61-12 (Part 6)
  • Supplied on reels of 100m
Colour Violet, red
Length 100m
Conductor Stranding 16/0.2mm
Standards/Test Marks DEF61-12, BS4808
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.5mm²
Cable Diameter 1.55mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review