Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Partex MAR-200W Pack 100 200mm Marker Ties

Order Code:  

04-0482

  Copy to clipboard
Brand: Partex  Copy to clipboard MPN: MAR-200W Copy to clipboard EAN-13: 5055129430691
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These self-locking marker ties from Partex provide a quick and effective method of securing and marking bundles of cables.


  • Can also be used for component marking and pipe identification
  • Markings can be made using any indelible marker
  • Length 200mm
  • Width 4.6mm
  • Manufactured in high quality Nylon 6.6
  • Flame retardant to UL94V2
  • Available in natural colour only
  • Supplied in packs of 100
Type Self locking marker
Size 200mm
Colour Natural
Material Nylon 6.6
Maximum Bundle Diameter 50mm
Tensile Strength 22kg
Width 4.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review