Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UniStrand 500g Reel 38 SWG Tinned Copper Wire

Order Code:  

05-0360

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050360 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A roll of tinned copper wire.


  • Wire size: 38SWG
  • Core diameter: 0.15mm
  • Length: 3182m
  • Carrying current: 3A
  • Approved to BS4109
  • Supplied in reels of 500g
Type Tinned copper
Wire Size 38SWG
Core Diameter 0.15mm
Length 3182m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review