Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DYMO S0718120 / 18489 / 18759 RHINO Nylon Tape 19mm Black on White

Order Code:  

06-0549

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: 18489 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This flexible nylon label tape from DYMO has been specifically designed for labelling wires, cables and rounded surfaces. It has excellent adhesion to flat and curved surfaces, even textured or powdered surfaces, and is resistant to heat and UV.
  • 19mm width
  • Black lettering on white background
  • Tape length 5.5m
  • DYMO type S0718120 / 18489

Not suitable where the label may come into contact with water, oils or solvents (consider DYMO Vinyl or Polyester).
Type N/A
Size 19mm
Colour Black on white
For Use With Cable. wires

Reviews


Be the first to submit a review