Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Rapid Card Wheels 40mm - Pack of 100
Image Representative of Range

Rapid Card Wheels 40mm - Pack of 100

Order Code:  

06-0709

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-0709 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayContact us for additional availability

40mm diameter model wheels made from 2mm thick card.


  • Hole diameter 4mm
  • Thickness 2mm
  • Supplied in packs of 100
Bore Diameter 4mm
Diameter 40mm
Material Card
Quantity 100
Type Wheel
Width 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review