Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Plastic Spring Balance Scales - 3000g/ 30N

Order Code:  

06-2182

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10132/6 Copy to clipboard
  • Quickly find another product in this range by Measurement Range:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
16 in Stock, despatched same dayAdditional quantity lead time 5 months

This 3000g / 30N white colour-coded spring balance has a robust transparent plastic body with a chrome-plated ring at the top and a hook at the bottom.


  • Measures up to 3000g / 30N
  • Graduated in both grams and Newtons
  • Can be used for both force and mass measurements
  • Bevelled top for use on an inclined plane
  • Zero adjustment
  • Clear plastic tube allows students to see the action of the spring
  • Fitted with chrome plated hooks and rings
  • Overall length 285mm
  • Length of tube: 160mm
  • 20mm diameter
Measurement Range 0 to 3000g
Type Spring balance

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review