Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DAS 387000 Air Drying Modelling Clay 500g White

Order Code:  

06-5432

  Copy to clipboard
Brand: DAS  Copy to clipboard MPN: F387000 Copy to clipboard EAN-13: 8000144074112
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
89 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The DAS air drying modelling clay 500g white is a fine and even self-hardening modelling clay that requires no baking, and can be used with wood, cardboard and terracotta to produce a great range of arts and craft projects, as well as having applications around the home.

Rapid online supplies a range of DAS craft materials for all your crafting needs, including papier mache powder and moulding plaster and strips.


  • Easy to smooth
  • Poster paint and acrylic varnish can be applied for decoration
  • Solid and strong when dry
  • Drying time 24 hours per centimetre thickness
  • PVC free
  • Contains no softeners, only vegetable binders
  • May contain silica


Type Clay
Size 500g
Material Air drying
Colour White

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 October 2017 Question by: Rapid Customer | Product code: 06-5432
Q. Hello, Does this clay contain sulfur? I'm asking because I want to use it for making a silicone mold.
A. Hi Mark, thank you for your question. The supplier has confirmed there is no sulphur in DAS clay.


27 January 2016 Question by: Rapid Customer | Product code: 06-5432
Q. Hello, is there anything I can add to the white clay to color it while it is wet? I know it comes in different colors but I need to create my own.
A. Hi Terence, thank you for your question. Possibly a powder paint can be added but would need to be moulded in to change the colour, but it can be painted once dried.


06 January 2016 Question by: Rapid Customer | Product code: 06-5432
Q. Hello, Can you coat this clay with pvc glue on top?
A. Hi Danielle, thank you for your question. This can be done once the clay has fully dried.


03 December 2015 Question by: Rapid Customer | Product code: 06-5432
Q. Hi Can you tell once the clay is dried. Acrylic painted and sealed with varnish is it ok to put in water in a long time?
A. Hi Serena, thank you for your question. DAS Air Drying Clay is not recommended for use in water.


15 November 2015 Question by: Rapid Customer | Product code: 06-5432
Q. Can you make figures with DAS clay and how do you stop DAS clay from cracking or prevent
A. Hi Sobia, thank you for your question. You can use this like regular clay. The only difference is that it sets when left in air, no kiln required.


13 July 2015 Question by: Rapid Customer | Product code: 06-5432
Q. What kind of paint do you need to use on this modelling clay?
A. Hi LeeAnn, thank you for your question. Once the clay has fully hardened you can use any paint. Ensure that the clay has fully hardened and dried out first.


12 July 2015 Question by: Rapid Customer | Product code: 06-5432
Q. Can beads or mosaic tiles be pressed into the wet clay?
A. Hi Zahava, thank you for your question. We cannot see why this DAS Modelling Clay cannot have beads or mosaic tiles pressed into it.


23 June 2015 Question by: Rapid Customer | Product code: 06-5432
Q. I make tiles, can keep it from staying flat, it keep on bending, please advise
A. Hi Matt, thank you for your question. All we can suggest is placing something heavy on top to keep the tiles flat whilst they set.


09 June 2014 Question by: Rapid Customer | Product code: 06-5432
Q. Hi. Can you tell me the dimensions of the 500g pack of modelling clay please?
A. Hi Paul. Thank you for your question. The dimensions of the pack of modelling clay are approximately 150mm x 75mm x 35mm.


23 April 2014 Question by: Rapid Customer | Product code: 06-5432
Q. Can this clay adhere to vinyl?
A. Hi Tori. Thank you for your question. This air drying modelling clay will need to be glued to the vinyl once it has hardened.


11 February 2012 Question by: Rapid Customer | Product code: 06-5432
Q. Can the White clay be used for making baby hand a foot prints, then be left out over night to dry?
A. Hi Lindsay, yes it can be used for this purpose, but drying time is 24 hours per cm thickness.


01 November 2011 Question by: Rapid Customer | Product code: 06-5432
Q. can you increase DAS fluidity by heating or adding water to fill a small intricate mould
A. I'm afraid you cannot add water to this product as this is an Air hardening clay which also means you cannot put this into the oven.

Reviews


Be the first to submit a review