Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DAS 387100 Air Drying Modelling Clay 500g Terracotta

Order Code:  

06-5434

  Copy to clipboard
Brand: DAS  Copy to clipboard MPN: F387100 Copy to clipboard EAN-13: 8000144043002
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
42 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The DAS Air Drying Modelling Clay 500g Terracotta is a fine and even self-hardening modelling clay that requires no baking, and can be used with wood, cardboard and terracotta.

  • Easy to smooth
  • Poster paint and acrylic varnish can be applied for decoration
  • Solid and strong when dry
  • Drying time 24 hours per centimetre thickness
  • PVC free
  • Contains no softeners, only vegetable binders

Note: May contain silica.



Type Clay
Size 500g
Material Air drying
Colour Terracotta

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 June 2016 Question by: Rapid Customer | Product code: 06-5434
Q. Moulding flowers for a wedding cake (though not to eat!) - would it be safe, once dried, to place them round the base of the iced cake?
A. Hi Carole, thank you for your question. MSDS available here. We would not recommend this product comes in contact with any foodstuff.


28 August 2015 Question by: Rapid Customer | Product code: 06-5434
Q. can you add colour to it
A. Hi Lucy, thank you for your question. We suggest you allow the clay to dry first without any additives and then it can be painted with acrylic paint.

Reviews


Be the first to submit a review