Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Esselte 49702 Essentials Presentation Binder 4 D Ring 25mm Capacity White

Order Code:  

06-9815

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 49702 Copy to clipboard EAN-13: 5701216497022
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500 at factory, lead time 3 days
14 in Stock, despatched same dayAdditional 10 due on 02/08/2024

White 25mm leather-style presentation binder from the Esselte Essentials range, welded at the edges for a smooth finish without any air bubbles to mar the appearance.


  • 2 outside pockets
  • 4 D-ring mechanism
  • 230 A4 sheet capacity (80gsm)
  • Dimensions 319 x 260 x 44mm
  • FSC certified
  • Manufacturer's part 49702
Colour White
Material PVC
No. of rings 4
Ring Capacity 25mm
Sheet Size A4
Spine Width 44mm
Type Presentation Ring Binder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review