Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Suntan TS170R2A150JSBNA0R 15pF 5% 100V NPO P:2.54mm Radial Ceramic Capacitor

Order Code:  

11-3401

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R2A150JSBNA0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.117
100+ £0.084
1000+ £0.070

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
14,950 in Stock, despatched same dayAdditional quantity lead time 12 weeks

A 15pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 15pF
Voltage 100V
Tolerance 5%
Operating Temperature -55 to +125°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review