Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Suntan TS170R1H103MSBFA0R 0.01uF 20% 50V Y5V 2.54mm Radial Ceramic Capacitor

Order Code:  

11-3423

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R1H103MSBFA0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.153
100+ £0.113
1000+ £0.086

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
2,700 in Stock, despatched same dayAdditional quantity lead time 12 weeks

A 0.01µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 10nF
Voltage 50V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review