Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Suntan TS170R2A104KSBBB0R 0.1uF 10% 100V X7R 5.08mm Radial Ceramic Capacitor
Image Representative of Range

Suntan TS170R2A104KSBBB0R 0.1uF 10% 100V X7R 5.08mm Radial Ceramic Capacitor

Order Code:  

11-3443

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R2A104KSBBB0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.089
100+ £0.075
1000+ £0.068
5000+ £0.065

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
390 in Stock, despatched same dayAdditional 18,390 due on 09/09/2024

A 0.1µF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 5.08mm
  • Tolerance 10%
  • Dielectric X7R
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 100nF
Voltage 100V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 5.08mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review