Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Suntan TS170R1H223MSBFA0R 0.022uF 20% 50V Y5V 2.54mm Radial Ceramic Capacitor

Order Code:  

11-3446

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170R1H223MSBFA0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.077
100+ £0.055
1000+ £0.042

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Additional quantity lead time unreliableContact us for expedited delivery
1,790 in Stock, despatched same dayAdditional 5,000 due on 24/07/2024

A 0.022µF 50V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 20%
  • Dielectric Y5V
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Material Ceramic
Capacitance 22nF
Voltage 50V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions 4.2 x 3.8 x 3mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review